Filter Your Search
1 - 2 of 2 results
|
C434A
Powerex Power Semiconductors
|
Check for Price | Obsolete | 900 kA | 45 mA | 40 mA | 200 mA | 100 V | 510.25 A | SCR | SINGLE | FAST | 15 µs | 200 V/us | 3 V | 8 kA | 100 V | O-CEDB-N2 | Not Qualified | 125 °C | -45 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
C434A
National Electronics Inc
|
Check for Price | Obsolete | 2.5 V | 900 kA | 45 mA | 40 mA | 200 mA | 100 V | SCR | 200 V/us | 3 V | 8 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 |