Filter Your Search
1 - 3 of 3 results
|
C420C273M1R5HA7200
KEMET Corporation
|
Check for Price | No | Active | 27 nF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | 3.7 | Military: -55C to +125C | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||
|
C420C273M1R5HA7293
KEMET Corporation
|
Check for Price | No | Active | 27 nF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | 3.7 | Military: -55C to +125C | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||
|
C420C273M1R5HA
KEMET Corporation
|
Check for Price | No | No | Active | 27 nF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD OVER NICKEL | WIRE | 2.54 mm | 5.08 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | 3.7 | Military: -55C to +125C | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object] | 50 |