Parametric results for: C420C152J3G5TA under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: c420c152j3g5ta
Select parts from the table below to compare.
Compare
Compare
C420C152J3G5TA
KEMET Corporation
Check for Price Yes Yes Active 1.5 nF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Axial BULK NO MATTE TIN OVER NICKEL WIRE 2.54 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40
C420C152J3G5TA91707200
KEMET Corporation
Check for Price Yes Active 1.5 nF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Axial TR, 12 INCH NO MATTE TIN OVER NICKEL WIRE 2.54 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40
C420C152J3G5TA7293
KEMET Corporation
Check for Price Yes Active 1.5 nF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Axial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.54 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40
C420C152J3G5TA91707293
KEMET Corporation
Check for Price Yes Active 1.5 nF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Axial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.54 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40
C420C152J3G5TA9170
KEMET Corporation
Check for Price Yes Active 1.5 nF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Axial Bulk NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.54 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40
C420C152J3G5TA7200
KEMET Corporation
Check for Price Yes Yes Active 1.5 nF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Axial TR, 12 INCH NO MATTE TIN OVER NICKEL WIRE 2.54 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.40