Filter Your Search
1 - 1 of 1 results
|
C3A30RJT
TE Connectivity
|
Check for Price | Yes | Yes | Active | 30 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | 200 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 35 mm | 5.7 mm | 13 mm | 13mm x 5.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity |