Filter Your Search
1 - 2 of 2 results
|
C380PDX500
Powerex Power Semiconductors
|
Check for Price | Obsolete | 310 kA | 20 mA | 150 mA | 1.4 kV | 500 A | SCR | SINGLE | 200 µs | 200 V/us | 3 V | 5.5 kA | 1.4 kV | O-CEDB-X3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | POWEREX INC | DISK BUTTON, O-CEDB-X3 | unknown | EAR99 | 8541.30.00.80 | |||
|
C380PD
Powerex Power Semiconductors
|
Check for Price | Not Recommended | 250 kA | 20 mA | 150 mA | 1.4 kV | 400 A | SCR | SINGLE | 200 µs | 200 V/us | 3 V | 3.5 kA | 1.4 kV | O-CEDB-X3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | POWEREX INC | DISK BUTTON, O-CEDB-X3 | unknown | EAR99 | 8541.30.00.80 | 1993-10-01 |