Filter Your Search
1 - 4 of 4 results
|
C380DX555
National Electronics Inc
|
Check for Price | Obsolete | 2.9 V | 300 kA | 45 mA | 150 mA | 400 V | SCR | 75 µs | 200 V/us | 3 V | 3.2 kA | 155 °C | -40 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||
|
C380DX555
Intersil Corporation
|
Check for Price | Obsolete | 300 kA | 45 mA | 150 mA | 400 V | SCR | 75 µs | 200 V/us | 3 V | 3.2 kA | 155 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||
|
C380DX555
Powerex Power Semiconductors
|
Check for Price | Obsolete | 300 kA | 45 mA | 150 mA | 400 V | 450 A | SCR | SINGLE | 75 µs | 200 V/us | 3 V | 3.2 kA | 400 V | O-CEDB-X3 | Not Qualified | 150 °C | -40 °C | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | POWEREX INC | DISK BUTTON, O-CEDB-X3 | unknown | EAR99 | 8541.30.00.80 | |||
|
C380DX555
Harris Semiconductor
|
Check for Price | Obsolete | 300 kA | 45 mA | 150 mA | 400 V | SCR | 75 µs | 200 V/us | 3 V | 3.2 kA | 155 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 |