Parametric results for: C376N under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
15201516181920
-
Manufacturer Part Number: c376n
Select parts from the table below to compare.
Compare
Select Parts Part Number
C376N
Powerex Power Semiconductors
C376N
National Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Part Life Cycle Code
On-State Voltage-Max
On-state Current-Max
Leakage Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Additional Feature
Circuit Commutated Turn-off Time-Nom
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
Non-Repetitive Pk On-state Cur
Repetitive Peak Reverse Voltage
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 550 kA 45 mA 300 mA 800 V 604.45 A SCR SINGLE FAST 20 µs 200 V/us 3 V 6 kA 800 V O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END POWEREX INC DISK BUTTON, O-CEDB-N2 3 unknown EAR99 8541.30.00.80
Obsolete 2.9 V 550 kA 45 mA 300 mA 800 V SCR 15 µs 200 V/us 3 V 6 kA 125 °C -40 °C NO NATIONAL ELECTRONICS INC , unknown EAR99
Compare
C376N
Powerex Power Semiconductors
Check for Price Buy Obsolete 550 kA 45 mA 300 mA 800 V 604.45 A SCR SINGLE FAST 20 µs 200 V/us 3 V 6 kA 800 V O-CEDB-N2 Not Qualified 125 °C -40 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END POWEREX INC DISK BUTTON, O-CEDB-N2 3 unknown EAR99 8541.30.00.80
C376N
National Electronics Inc
Check for Price Buy Obsolete 2.9 V 550 kA 45 mA 300 mA 800 V SCR 15 µs 200 V/us 3 V 6 kA 125 °C -40 °C NO NATIONAL ELECTRONICS INC , unknown EAR99