Filter Your Search
1 - 10 of 332 results
|
CX12AZ-A1B3C360-49.999D20-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
CMS8-A3B2C360-48.000001DS-3
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 48 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | D3.0XH8.9 (mm)/D0.118XH0.35 (inch) | 125 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | D3.0XH8.9 (mm)/D0.118XH0.35 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | |||
|
CX12AZ-A2B3C360-49.999D16-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
CX12BZ-A0B2C360-49.999D16-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||||
|
CX12AZ-A1B2C360-49.999D20-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
CX12B-A1B4C360-49.999D16-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||||
|
CX12B-A3B1C360-49.999DS-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 125 °C | SERIES - 3RD OVERTONE | AT-CUT; BULK | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||||
|
CX12A-A1B2C360-49.999DS-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT-CUT; BULK | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | |||||
|
CX12B-A2B3C360-49.999DS-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT; BULK | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||||
|
CX12AZ-A0B4C360-49.999DS-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 60 °C | SERIES - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 |