Filter Your Search
1 - 10 of 11 results
|
C328C123F3G5TA7317
KEMET Corporation
|
Check for Price | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C328C123F3G5TA9170
KEMET Corporation
|
Check for Price | Yes | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
C328C123F3G5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
C328C123F3G5TA7305
KEMET Corporation
|
Check for Price | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C328C123F3G5TA91707301
KEMET Corporation
|
Check for Price | Yes | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
C328C123F3G5TA91707303
KEMET Corporation
|
Check for Price | Yes | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
C328C123F3G5TA91707317
KEMET Corporation
|
Check for Price | Yes | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
C328C123F3G5TATR
KEMET Corporation
|
Check for Price | Yes | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
C328C123F3G5TA7303
KEMET Corporation
|
Check for Price | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C328C123F3G5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 12 nF | 25 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 |