Parametric results for: C326C430K3G5TA under Ceramic Capacitors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: c326c430k3g5ta
Select parts from the table below to compare.
Compare
Compare
C326C430K3G5TA7303
KEMET Corporation
Check for Price Active 43 pF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C430K3G5TA91707305
KEMET Corporation
Check for Price Yes Active 43 pF 25 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN OVER NICKEL 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C430K3G5TA9170
KEMET Corporation
Check for Price Yes Active 43 pF 25 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial Bulk NO MATTE TIN OVER NICKEL 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C430K3G5TA91707301
KEMET Corporation
Check for Price Yes Active 43 pF 25 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C430K3G5TA
KEMET Corporation
Check for Price Yes Yes Active 43 pF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial BULK NO MATTE TIN OVER NICKEL 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C430K3G5TA7317
KEMET Corporation
Check for Price Yes Active 43 pF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO MATTE TIN OVER NICKEL 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C430K3G5TA91707303
KEMET Corporation
Check for Price Yes Active 43 pF 25 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C430K3G5TA7305
KEMET Corporation
Check for Price Active 43 pF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO MATTE TIN OVER NICKEL 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C430K3G5TA7301
KEMET Corporation
Check for Price Yes Yes Active 43 pF 25 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C430K3G5TA91707317
KEMET Corporation
Check for Price Yes Active 43 pF 25 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN OVER NICKEL 2.54 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60