Filter Your Search
1 - 4 of 4 results
|
C323C224M2R5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 220 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C323C224M2R5TA9170
KEMET Corporation
|
Check for Price | Yes | Active | 220 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
C323C224M2R5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C323C224M2R5TA7303
KEMET Corporation
|
Check for Price | Active | 220 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 |