Parametric results for: C3225X5R0J107M under Ceramic Capacitors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: c3225x5r0j107m
Select parts from the table below to compare.
Compare
Compare
C3225X5R0J107MB
TDK Corporation
Check for Price Yes Yes Obsolete 100 µF 6.3 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TDK CORP , 1210 compliant EAR99 8532.24.00.20
C3225X5R0J107M
TDK Corporation
Check for Price Yes Yes Obsolete 100 µF 6.3 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm TDK CORP , 1210 compliant EAR99 8532.24.00.20
C3225X5R0J107MT000N
TDK Corporation
Check for Price Yes Obsolete 100 µF 6.3 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TDK CORP , 1210 compliant EAR99 8532.24.00.20
C3225X5R0J107M(250AC)
TDK Corporation
Check for Price Yes Obsolete 100 µF 6.3 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm TDK CORP , 1210 compliant EAR99 8532.24.00.20
C3225X5R0J107M(250AC)
TDK Epcos
Check for Price Yes Yes Active unknown 1210
C3225X5R0J107M
TDK Epcos
Check for Price Yes Yes Active unknown 1210 TDK
C3225X5R0J107MT
TDK Epcos
Check for Price Yes Yes Active unknown 1210 TDK
C3225X5R0J107M250AC
TDK Corporation
Check for Price Yes Yes Obsolete 100 µF 6.3 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm TDK CORP , 1210 compliant EAR99 8532.24.00.20
C3225X5R0J107MT
TDK Corporation
Check for Price Yes Yes Obsolete 100 µF 6.3 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 3.2 mm 2.5 mm TDK CORP , 1210 compliant EAR99 8532.24.00.20
C3225X5R0J107M250AC
TDK Epcos
Check for Price Yes Yes Active unknown 1210 TDK