Filter Your Search
1 - 10 of 32 results
|
C3225JF1E226Z
TDK Corporation
|
Check for Price | Yes | Active | 22 µF | 25 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
C3225JF1C476Z
TDK Corporation
|
Check for Price | Yes | Active | 47 µF | 16 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
C3225JF1E106ZT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C3225JF1E106ZB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
C3225JF1A476ZT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C3225JF1A476ZB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
C3225JF0J107ZT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C3225JF1A226ZB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.15 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
C3225JF1A226Z
TDK Corporation
|
Check for Price | Yes | Active | 22 µF | 10 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 1.15 mm | 3.2 mm | 2.5 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
C3225JF1A476Z
TDK Corporation
|
Check for Price | Yes | Obsolete | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | TDK CORP | , | compliant | EAR99 | 8532.24.00.20 | TDK |