Filter Your Search
1 - 2 of 2 results
|
C3225CH2J103J125AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1210 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3225CH2J103J125AA
TDK Corporation
|
Check for Price | Yes | End Of Life | 10 nF | 630 V | 5 % | 1210 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | compliant | TDK | TDK CORP | , 1210 | EAR99 | 8532.24.00.20 |