Filter Your Search
1 - 3 of 3 results
|
C3225C0G1H473J200AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1210 | unknown | TDK | ||||||||||||||||||||||||||||||
![]() |
C3225C0G1H473J(200AA)
TDK Corporation
|
Check for Price | Yes | Not Recommended | 47 nF | 50 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | compliant | TDK CORP | , 1210 | EAR99 | 8532.24.00.20 | |||||
![]() |
C3225C0G1H473J200AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 47 nF | 50 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | compliant | TDK | TDK CORP | , 1210 | EAR99 | 8532.24.00.20 |