Parametric results for: C3216Y5V1C475Z under Ceramic Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: c3216y5v1c475z
Select parts from the table below to compare.
Compare
Compare
C3216Y5V1C475ZB
TDK Corporation
Check for Price Yes Yes Obsolete 4.7 µF 16 V 80 % 1206 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TDK CORP , 1206 compliant EAR99 8532.24.00.20
C3216Y5V1C475Z/10
TDK Corporation
Check for Price Active unknown
C3216Y5V1C475Z/10
TDK Epcos
Check for Price Yes Yes Active unknown 1206
C3216Y5V1C475Z/0.85
TDK Corporation
Check for Price Yes Yes Obsolete 4.7 µF 16 V 80 % 1206 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 850 µm 3.2 mm 1.6 mm TDK CORP , 1206 compliant EAR99 8532.24.00.20
C3216Y5V1C475Z/1.15
TDK Corporation
Check for Price Yes Obsolete 4.7 µF 16 V 80 % 1206 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.15 mm 3.2 mm 1.6 mm TDK CORP , 1206 compliant EAR99 8532.24.00.20
C3216Y5V1C475Z/1.30
TDK Corporation
Check for Price Yes Obsolete 4.7 µF 16 V 80 % 1206 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm TDK CORP , 1206 compliant EAR99 8532.24.00.20
C3216Y5V1C475ZT
TDK Corporation
Check for Price Yes Yes Obsolete 4.7 µF 16 V 80 % 1206 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TDK CORP , 1206 compliant EAR99 8532.24.00.20