Filter Your Search
1 - 3 of 3 results
|
C3216X7R1C475KT
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3216X7R1C475KT/1.60
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | TDK CORP | , 1206 | EAR99 | 8532.24.00.20 | ||||||||
|
C3216X7R1C475KT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | compliant | TDK | TDK CORP | , 1206 | EAR99 | 8532.24.00.20 |