Filter Your Search
1 - 7 of 7 results
|
C3216X5R1A475K/8
TDK Corporation
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
C3216X5R1A475K/8
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | ||||||||||||||||||||||||||||||
|
C3216X5R1A475K
TDK Corporation
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
C3216X5R1A475KT0Y9N
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | ||||||||||||||||||||||||||||||
|
C3216X5R1A475KT009N
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | ||||||||||||||||||||||||||||||
|
C3216X5R1A475KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 10 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | compliant | TDK CORP | , 1206 | EAR99 | 8532.24.00.20 | |||
|
C3216X5R1A475KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 10 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | compliant | TDK CORP | , 1206 | EAR99 | 8532.24.00.20 |