Filter Your Search
1 - 4 of 4 results
|
C3216X5R0J106KT/0.85
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||
|
C3216X5R0J106KT009N
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | |||||||||||||||||||||||||||||||
|
C3216X5R0J106KT/1.60
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||
|
C3216X5R0J106KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK |