Filter Your Search
1 - 8 of 8 results
|
C3216C0G2J332J160AA
TDK Corporation
|
$0.0806 | Yes | Yes | Active | 3.3 nF | 630 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3216C0G2J332JT
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | |||||||||||||||||||||||||||||||
|
C3216C0G2J332JB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 3.3 nF | 630 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3216C0G2J332JT000N
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | |||||||||||||||||||||||||||||||
|
C3216C0G2J332J160AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | TDK | ||||||||||||||||||||||||||||||
|
C3216C0G2J332JT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 3.3 nF | 630 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C3216C0G2J332J
TDK Corporation
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
C3216C0G2J332J
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 |