Parametric results for: C3200%2F2200 under Quartz Crystals

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: c32002
Select parts from the table below to compare.
Compare
Compare
CX1612Z-A0-B4C3-200-20.0D8
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.001 % 5 PPM/YEAR 200 Ω 8 pF 1.6mm x 1.25mm x 0.32mm 60 °C PARALLEL - FUNDAMENTAL AT CUT 50 µW -10 °C 60 °C SURFACE MOUNT YES 1.6mm x 1.25mm x 0.32mm CARDINAL COMPONENTS INC compliant 8541.60.00.50
CX2016Z-A0-B4C3-200-20.0D10
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.001 % 5 PPM/YEAR 200 Ω 10 pF L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) CARDINAL COMPONENTS INC compliant 8541.60.00.50 SMD, 4 PIN
CX1612Z-A0-B4C3-200-20.0D12
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.001 % 5 PPM/YEAR 200 Ω 12 pF 1.6mm x 1.25mm x 0.32mm 60 °C PARALLEL - FUNDAMENTAL AT CUT 50 µW -10 °C 60 °C SURFACE MOUNT YES 1.6mm x 1.25mm x 0.32mm CARDINAL COMPONENTS INC compliant 8541.60.00.50
CX2016Z-A0-B3C3-200-20.0D8
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/YEAR 200 Ω 8 pF L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) CARDINAL COMPONENTS INC compliant 8541.60.00.50 SMD, 4 PIN
CX2016Z-A0-B4C3-200-20.0D8
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.001 % 5 PPM/YEAR 200 Ω 8 pF L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) CARDINAL COMPONENTS INC compliant 8541.60.00.80 SMD, 4 PIN
CX1612Z-A0-B4C3-200-20.0D10
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.001 % 5 PPM/YEAR 200 Ω 10 pF 1.6mm x 1.25mm x 0.32mm 60 °C PARALLEL - FUNDAMENTAL AT CUT 50 µW -10 °C 60 °C SURFACE MOUNT YES 1.6mm x 1.25mm x 0.32mm CARDINAL COMPONENTS INC compliant 8541.60.00.50
CX2016Z-A0-B3C3-200-20.0D12
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/YEAR 200 Ω 12 pF L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) CARDINAL COMPONENTS INC compliant 8541.60.00.50 SMD, 4 PIN
CX2016Z-A0-B3C3-200-20.0D10
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/YEAR 200 Ω 10 pF L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) CARDINAL COMPONENTS INC compliant 8541.60.00.50 SMD, 4 PIN
CX1612Z-A0-B3C3-200-20.0D12
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/YEAR 200 Ω 12 pF 1.6mm x 1.25mm x 0.32mm 60 °C PARALLEL - FUNDAMENTAL AT CUT 50 µW -10 °C 60 °C SURFACE MOUNT YES 1.6mm x 1.25mm x 0.32mm CARDINAL COMPONENTS INC compliant 8541.60.00.50
CX1612Z-A0-B3C3-200-20.0D8
Cardinal Components
Check for Price Yes Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/YEAR 200 Ω 8 pF 1.6mm x 1.25mm x 0.32mm 60 °C PARALLEL - FUNDAMENTAL AT CUT 50 µW -10 °C 60 °C SURFACE MOUNT YES 1.6mm x 1.25mm x 0.32mm CARDINAL COMPONENTS INC compliant 8541.60.00.50