Parametric results for: C318C472GAG5TA under Ceramic Capacitors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: c318c472gag5ta
Select parts from the table below to compare.
Compare
Compare
C318C472GAG5TA91707317
KEMET Corporation
Check for Price Yes Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN OVER NICKEL 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C318C472GAG5TATR
KEMET Corporation
Check for Price Yes Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C318C472GAG5TA
KEMET Corporation
Check for Price Yes Yes Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C318C472GAG5TA9170
KEMET Corporation
Check for Price Yes Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN OVER NICKEL 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C318C472GAG5TA7301
KEMET Corporation
Check for Price Yes Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C318C472GAG5TA91707305
KEMET Corporation
Check for Price Yes Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN OVER NICKEL 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C318C472GAG5TA7305
KEMET Corporation
Check for Price Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO MATTE TIN OVER NICKEL 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C318C472GAG5TA7317
KEMET Corporation
Check for Price Yes Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO MATTE TIN OVER NICKEL 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C318C472GAG5TA91707303
KEMET Corporation
Check for Price Yes Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C318C472GAG5TA7303
KEMET Corporation
Check for Price Active 4.7 nF 250 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 5.08 mm WIRE 5.97 mm 3.81 mm 2.54 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60