Filter Your Search
1 - 10 of 93 results
|
TLV320AIC3107IYZFT
Texas Instruments
|
$3.2915 | Yes | Yes | Active | 2 | 20 kHz | 24 dB | VFBGA | 1.77 % | 1.95 V | CLASS D AUDIO AMPLIFIER | IT ALSO REQUIRES ANALOG SUPPLY OF 3.3V | 1 | 1.525 V | INDUSTRIAL | R-XBGA-B42 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 42 | UNSPECIFIED | BGA42,6X7,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 3.346 mm | 3.533 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 3.50 X 3 MM, 0.50 MM PITCH, GREEN, DSBGA-42 | 42 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TLV320AIC3107IRSBR
Texas Instruments
|
$3.3158 | Yes | Yes | Active | 2 | 20 kHz | HVQCCN | 1.77 % | 1.95 V | CLASS D AUDIO AMPLIFIER | IT ALSO REQUIRES ANALOG SUPPLY OF 3.3V | 1 | 1.525 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | WQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TLV320AIC3107IYZFR
Texas Instruments
|
$3.3828 | Yes | Yes | Active | 2 | 20 kHz | VFBGA | 1.77 % | 1.95 V | CLASS D AUDIO AMPLIFIER | IT ALSO REQUIRES ANALOG SUPPLY OF 3.3V | 1 | 1.525 V | INDUSTRIAL | R-XBGA-B42 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 42 | UNSPECIFIED | BGA42,6X7,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 3.346 mm | 3.533 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-42 | 42 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TLV320AIC3107IRSBT
Texas Instruments
|
$3.6642 | Yes | Yes | Active | 2 | 20 kHz | HVQCCN | 1.77 % | 1.95 V | CLASS D AUDIO AMPLIFIER | IT ALSO REQUIRES ANALOG SUPPLY OF 3.3V | 1 | 1.525 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | WQFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C3101
Intel Corporation
|
Check for Price | No | Obsolete | DIP | 5 V | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | 50 ns | STANDARD SRAM | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | OPEN-COLLECTOR | PARALLEL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C310T-315-R-TR1
Cooper Industries
|
Check for Price | Transferred | e3 | NO | TIN | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | TIME DELAY | 11.5 mm | 4 mm | ELECTRIC FUSE | THROUGH HOLE | TAPE AND REEL | 35 A | 315 mA | 250 V | IEC; UL | PIN WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C3108
Pulse Electronics Corporation
|
Check for Price | Obsolete | PULSE ELECTRONICS CORP | unknown | EAR99 | 75 Ω | COMPONENT | 30 dBm | 2.5 dB | 900 MHz | 5 MHz | DIRECTIONAL COUPLER | 1.38 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C3100D75
Ceramate Technical Co Ltd
|
Check for Price | Contact Manufacturer | O-PBCY-T2 | Not Qualified | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CERMATE TECHNICAL CO LTD | unknown | EAR99 | 8541.30.00.80 | SIDAC | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C3102F32-6PN
Eaton Corporation
|
Check for Price | No | Active | 125 °C | -55 °C | EATON CORP | compliant | EAR99 | 8536.69.40.20 | SOLID | RECEPTACLE | MIL SERIES CONNECTOR | MALE | 16,2,3,2 | 16,12,8,4 | THREADED | BOX MOUNTING RECEPTACLE | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | NO | CABLE AND PANEL | GENERAL PURPOSE | N | CHROMATE | ALUMINUM ALLOY | 32 | 23 | 32-6 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C3100NB4
Eaton Corporation
|
Check for Price | Active | 70 °C | -40 °C | NO | EATON CORP | compliant | EAR99 | 8536.50.90.35 | 15.9 mm | PANEL MOUNT-THREADED | PLUNGER | 10A@125VAC | 10 A | 10 A | 10A@28VDC | 125 V | 28 V | 25000 Cycle(s) | NON-ILLUMINATED | 22.24 N | CORROSION PROOF; MOISTURE PROOF | MOMENTARY | SPST | PUSHBUTTON SWITCH | SOLDER |