Filter Your Search
1 - 10 of 121 results
|
C300K8R0E
Ohmite Mfg Co
|
$12.9504 | Yes | Yes | Active | 8 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 280 | 25 °C | 280 | NO | e1 | 400 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
C300K20R
Ohmite Mfg Co
|
$23.7551 | No | Active | 20 Ω | 10 % | 300 W | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 280 | 280 | Vitreous Enamelled | 2 | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||||||||||
|
C300K10R
Ohmite Mfg Co
|
$23.9624 | No | No | Active | 10 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 400 °C | Tubular | 2 | TUBULAR PACKAGE | LUG | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | |||||||
|
C300K12R
Ohmite Mfg Co
|
$24.2126 | No | Active | 12 Ω | 10 % | 300 W | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 280 | 280 | Vitreous Enamelled | 2 | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||||||||||
|
C300K12RE
Ohmite Mfg Co
|
$24.2732 | Yes | Yes | Active | 12 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 280 | 25 °C | 280 | NO | e1 | 400 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
C300K10RE
Ohmite Mfg Co
|
$24.8762 | Yes | Yes | Active | 10 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 280 | 25 °C | 280 | NO | e1 | 400 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
C300K6R3E
Ohmite Mfg Co
|
$24.9642 | Yes | Yes | Active | 6.3 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 280 | 25 °C | 280 | NO | e1 | 400 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
C300K20RE
Ohmite Mfg Co
|
$24.9971 | Yes | Yes | Active | 20 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 280 | 25 °C | 280 | NO | e1 | 400 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
C300K16RE
Ohmite Mfg Co
|
$25.1546 | Yes | Yes | Active | 16 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 280 | 25 °C | 280 | NO | e1 | 400 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
C300K2R5E
Ohmite Mfg Co
|
$25.6377 | Yes | Yes | Active | 2.5 Ω | 10 % | 300 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 280 | 25 °C | 280 | NO | e1 | 400 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 28.58 mm | 215.9 mm | OHMITE MANUFACTURING CO | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | Ohmite |