Parametric results for: C2400D106SV050RFHA377.76M... under TCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c2400d106sv050rfha37776mhz
Select parts from the table below to compare.
Compare
Compare
C2400D106SV050RFHA377.76MHZ
Vectron International
Check for Price Yes Yes Transferred 77.76 MHz 1 % 1 PPM/YEAR 15 pF 5 V HCMOS C2400 5 ns NO 5 ns 5.25 V 4.75 V 60/40 % e4 70 °C -20 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier 20.7mm x 13.1mm x 10.1mm VECTRON INTERNATIONAL compliant Clock
C2400D106SV050RFHA377.76MHZ
Microsemi Corporation
Check for Price Yes Transferred 77.76 MHz 1 % 1 PPM/YEAR 15 pF 5 V HCMOS 5 ns NO 5 ns 5.25 V 4.75 V 60/40 % e4 70 °C -20 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier 20.7mm x 13.1mm x 10.1mm MICROSEMI CORP compliant Clock