Filter Your Search
1 - 1 of 1 results
|
C235A
Loras Industries Inc
|
Check for Price | No | Obsolete | 25 kA | 1 mA | 75 mA | 40 mA | 100 V | 25 A | SCR | SINGLE | 50 V/us | 1.5 V | 250 A | 500 µA | TO-203 | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 |