Filter Your Search
1 - 8 of 8 results
|
C230F2
Intersil Corporation
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 50 V | SCR | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
|
C230F2
Semitronics Corp
|
Check for Price | Contact Manufacturer | 1.9 V | 25 kA | 1 mA | 50 mA | 25 mA | 50 V | SCR | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||
|
C230F-243
Semitronics Corp
|
Check for Price | Contact Manufacturer | 50 mA | 25 mA | 50 V | 25 A | SCR | SINGLE | 1.5 V | 50 V | O-MUPM-D3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
C230F-242
Semitronics Corp
|
Check for Price | Contact Manufacturer | 50 mA | 25 mA | 50 V | 25 A | SCR | SINGLE | 1.5 V | 50 V | O-MUPM-D2 | Not Qualified | 100 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
C230F-246
Semitronics Corp
|
Check for Price | Contact Manufacturer | 50 mA | 25 mA | 50 V | 25 A | SCR | SINGLE | 1.5 V | 50 V | O-MXFM-D3 | Not Qualified | 100 °C | -40 °C | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
C230F2
Harris Semiconductor
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 50 V | SCR | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
|
C230F-245
Semitronics Corp
|
Check for Price | Contact Manufacturer | 50 mA | 25 mA | 50 V | 25 A | SCR | SINGLE | 1.5 V | 50 V | O-MXFM-D3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
C230F-244
Semitronics Corp
|
Check for Price | Contact Manufacturer | 50 mA | 25 mA | 50 V | 25 A | SCR | SINGLE | 1.5 V | 50 V | O-MXPM-D3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 |