Filter Your Search
1 - 10 of 32 results
|
C230A3
Freescale Semiconductor
|
Check for Price | Obsolete | 1.9 V | 25 kA | 1 mA | 50 mA | 25 mA | 100 V | SCR | 25 µs | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||
|
C230A2
Harris Semiconductor
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 100 V | SCR | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||
|
C230A-244
Semitronics Corp
|
Check for Price | Contact Manufacturer | 50 mA | 25 mA | 100 V | 25 A | SCR | SINGLE | 1.5 V | 100 V | O-MXPM-D3 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
C230A4
Semitronics Corp
|
Check for Price | Contact Manufacturer | 1.9 V | 25 kA | 1 mA | 50 mA | 25 mA | 100 V | SCR | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||||
|
C230A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.9 V | 25 kA | 1 mA | 50 mA | 25 mA | 100 V | SCR | 25 µs | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | MOTOROLA INC | , | unknown | EAR99 | ||||||||||||||||||
|
C230A3
Harris Semiconductor
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 100 V | SCR | 25 µs | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||
|
C230A-246
Semitronics Corp
|
Check for Price | Contact Manufacturer | 50 mA | 25 mA | 100 V | 25 A | SCR | SINGLE | 1.5 V | 100 V | O-MXFM-D3 | Not Qualified | 100 °C | -40 °C | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
C230A
Freescale Semiconductor
|
Check for Price | Obsolete | 1.9 V | 25 kA | 1 mA | 50 mA | 25 mA | 100 V | SCR | 25 µs | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||
|
C230A3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.9 V | 25 kA | 1 mA | 50 mA | 25 mA | 100 V | SCR | 25 µs | 50 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | MOTOROLA INC | unknown | EAR99 | |||||||||||||||||||
|
C230A
Loras Industries Inc
|
Check for Price | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 100 V | 25 A | SCR | SINGLE | 25 µs | 50 V/us | 1.5 V | 250 A | 500 µA | TO-48 | O-MUPM-D2 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 |