Filter Your Search
1 - 1 of 1 results
|
C2261B287DAA126MHZ
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 0.28 % | 4.6 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 3 V | 300 mV | 5 ns | NO | 10 ppm | 5 ns | 3.465 V | 3.135 V | 60/40 % | 50 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock |