Filter Your Search
1 - 3 of 3 results
|
C2260A1-0032-12M8
Microchip Technology Inc
|
Check for Price | Yes | Active | 12.8 MHz | 0.28 % | 0.8 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 15 mA | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 2.3mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock | ||||||
|
C2260A1-0032
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.8 MHz | 0.28 % | 0.8 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | C2260A1-0032 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4/e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL/TIN SILVER COPPER | 7.0mm x 5.0mm x 2.3mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | compliant | Clock | |||||
|
C2260A1-0032
Microsemi Corporation
|
Check for Price | Transferred | 12.8 MHz | 0.28 % | 0.8 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4/e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL/TIN SILVER COPPER | 7.0mm x 5.0mm x 2.3mm | MICROSEMI CORP | unknown | Clock |