Filter Your Search
1 - 10 of 204 results
|
HBCC-223J-02
FASTRON GmBH
|
$0.2993 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 mH | 120 Ω | 5 % | NO | 20 kHz | 40 mA | 260 kHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.079MHZ | IEC | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 5.8 mm | 12.8 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant | Fastron | ||||||||||||
|
VHBCC-223J-02
FASTRON GmBH
|
$0.3992 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 mH | 100 Ω | 5 % | NO | 10 kHz | 82 mA | 150 kHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.0796MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 700 µm | 6 mm | 16 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
11PHC-223K-50
FASTRON GmBH
|
$0.5059 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 mH | 43 Ω | 10 % | NO | 20 kHz | 100 mA | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 700 µm | 10 mm | 5 mm | 10.5 mm | 15 mm | FASTRON ELECTRONICS INC | compliant | Fastron | EAR99 | 8504.50.80.00 | |||||||||||
|
DO1608C-223MLC
Coilcraft Inc
|
$1.9130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 370 mΩ | 20 % | YES | 100 kHz | 950 mA | 20 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e4 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | COILCRAFT | EAR99 | 8504.50.80.00 | ||||||||
|
EC22-390K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 4.2 Ω | 10 % | NO | 2.52 MHz | 74 mA | 13 MHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Conformal | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 29.25 mm | 2.8 mm | 4.5 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DO1608C-223MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 370 mΩ | 20 % | YES | 100 kHz | 950 mA | 20 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e4 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
DS1608C-223C
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 110 mΩ | 20 % | YES | 100 kHz | 25 MHz | 40 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 100KHZ | e4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
AE450RAC223JSH
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 850 mΩ | 5 % | YES | 100 kHz | 855 mA | 15 MHz | CERAMIC-FERRITE | 45 | FILTER CHOKE | 1 | YES | Q MEASURED AT 1 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
EC22-330K-TF1
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||
|
DT1608C-223
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 160 mΩ | 20 % | YES | 100 kHz | 500 mA | 25 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | YES | MAXIMUM SWITCHING FREQUENCY IS 1 MHZ | e4 | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 |