Filter Your Search
1 - 6 of 6 results
|
C222D
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 kA | 500 µA | 30 mA | 25 mA | 400 V | SCR | 50 V/us | 1.5 V | 90 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C222D
Loras Industries Inc
|
Check for Price | No | Obsolete | 10 kA | 500 µA | 30 mA | 25 mA | 400 V | 10 A | SCR | SINGLE | 50 V/us | 1.5 V | 90 A | 100 µA | TO-203 | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | |||
|
C222DX123
Loras Industries Inc
|
Check for Price | No | Obsolete | 10 kA | 30 mA | 25 mA | 400 V | 10 A | SCR | SINGLE | 1.5 V | 100 µA | TO-203 | O-MUPF-D2 | e0 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
C222D
Semitronics Corp
|
Check for Price | Active | 10 kA | 500 µA | 30 mA | 25 mA | 400 V | 10 A | SCR | SINGLE | 50 V/us | 1.5 V | 90 A | 400 V | O-MUPF-D2 | Not Qualified | 100 °C | -40 °C | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
C222D
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 10 kA | 500 µA | 30 mA | 25 mA | 400 V | SCR | 50 V/us | 1.5 V | 90 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | POWEREX INC | , | unknown | EAR99 | ||||||||||||||||||
|
C222D
Intersil Corporation
|
Check for Price | No | Obsolete | 10 kA | 500 µA | 30 mA | 25 mA | 400 V | SCR | 50 V/us | 1.5 V | 90 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 |