Filter Your Search
1 - 10 of 320 results
|
C2225A273M5GAH7215
KEMET Corporation
|
Check for Price | No | Active | 27 nF | 50 V | 20 % | 2225 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | not_compliant | EAR99 | ||
|
C2225A273K5GAC7189
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 50 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | ||
|
C2225A273K2XAC7215
KEMET Corporation
|
Check for Price | No | Active | 27 nF | 200 V | 10 % | 2225 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | not_compliant | EAR99 | ||
|
C2225A273M2XAC7189
KEMET Corporation
|
Check for Price | No | Active | 27 nF | 200 V | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | not_compliant | EAR99 | ||
|
C2225A273F5GAH7025
KEMET Corporation
|
Check for Price | No | Active | 27 nF | 50 V | 1 % | 2225 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | not_compliant | EAR99 | ||
|
C2225A273J5GAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 50 V | 5 % | 2225 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | ||
|
C2225A273G5GAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 50 V | 2 % | 2225 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | ||
|
C2225A273J5GAC7246
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 50 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | ||
|
C2225A273G5GACTM
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 50 V | 2 % | 2225 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | ||
|
C2225A273M2XACTU
KEMET Corporation
|
Check for Price | No | Active | 27 nF | 200 V | 20 % | 2225 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | not_compliant | EAR99 |