Filter Your Search
1 - 1 of 1 results
|
C2220Z5U250-474ZSN6E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 470 nF | 25 V | 80 % | 2322 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.743 mm | 5.715 mm | 5.588 mm | VENKEL LTD | , 2322 | compliant | EAR99 |