Filter Your Search
1 - 10 of 28 results
|
C2220X821KBGAL7210
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 630 V | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220X821KBGACTU
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 630 V | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220X821KBRAL
KEMET Corporation
|
Check for Price | No | No | Active | 820 pF | 630 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.6 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C2220X821KBRALTU
KEMET Corporation
|
Check for Price | No | No | Active | 820 pF | 630 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C2220X821KBGACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 630 V | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2220X821KBGAL
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 630 V | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220X821KBGALAUTO
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 630 V | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220X821KBRAC7025
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 630 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | , 2320 | compliant | EAR99 | ||||||
|
C2220X821KBRAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 630 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220X821KBRAL7800
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 630 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | , 2320 | not_compliant | EAR99 |