Filter Your Search
1 - 8 of 8 results
|
C2220C474K1RAL7025
KEMET Corporation
|
Check for Price | No | Active | 470 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
C2220C474K1RAL7210
KEMET Corporation
|
Check for Price | No | Active | 470 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220C474K1RAL
KEMET Corporation
|
Check for Price | No | No | Active | 470 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C2220C474K1RALTM
KEMET Corporation
|
Check for Price | No | Active | 470 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C2220C474K1RALTU
KEMET Corporation
|
Check for Price | No | Active | 470 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C2220C474K1RAL7215
KEMET Corporation
|
Check for Price | No | Active | 470 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220C474K1RAL7800
KEMET Corporation
|
Check for Price | No | No | Active | 470 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C2220C474K1RAL3325
KEMET Corporation
|
Check for Price | No | Active | 470 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 5.6 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 |