Filter Your Search
1 - 2 of 2 results
|
C2220C106K5RACAUTO
KEMET Corporation
|
$2.1106 | Yes | Yes | Active | 10 µF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | 2220 | , 2220 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C2220C106K5RACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | KEMET |