Filter Your Search
1 - 3 of 3 results
|
WSC-2154OHM0.5%R86
Vishay Intertechnologies
|
Check for Price | No | Active | 154 Ω | 0.5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 17.5499 V | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||
|
WSC-21.54OHM1.0%B43
Vishay Dale
|
Check for Price | Obsolete | 1.54 Ω | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1.755 V | e0 | 175 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | J BEND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 4527 | unknown | EAR99 | 8533.21.00.80 | |||||
|
WSC-21.54KOHM1%R86
Vishay Intertechnologies
|
Check for Price | No | Active | 1.54 kΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: AEC-Q200 | 70 °C | YES | 55.4977 V | e0 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.80 |