Filter Your Search
1 - 10 of 15 results
|
SYC2112-1
Synertek Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 500 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
SYC2112A
Synertek Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 350 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
![]() |
C2112
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 1 µs | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | ||
|
SYC2112A-2
Synertek Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 250 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
![]() |
C2112A-2
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 250 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | ||
|
C2112-2
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 650 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
C211220600
Carlo Gavazzi Holding AG
|
Check for Price | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SYC2112A-4
Synertek Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 450 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
C211220006
Carlo Gavazzi Holding AG
|
Check for Price | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SYC2112
Synertek Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 1 µs | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 |