Filter Your Search
1 - 3 of 3 results
|
RF25S-01SP1-SCC21-0750
Samtec Inc
|
Check for Price | Active | 1 | COMMUNICATION CABLE | 45 mΩ | SMA PLUG | RF PLUG | NO | NO | NO | 200 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | SOLID | 0.16 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 25 AWG | SILVER | 2.06 mm | 750 µm | 1X25 | SAMTEC INC | unknown | ||||||
|
C2107A.12.03
General Cable Technologies Corporation
|
Check for Price | Yes | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | INTERNAL WIRING FOR APPLIANCES AND ELECTRONIC EQUIPMENT | CSA; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 5.261 mm2 | POLYVINYL CHLORIDE | NO | 10 AWG | TIN | 4.67 mm | 105X30 | GENERAL CABLE TECHNOLOGIES CORP | unknown | |||||||
|
C2107A.12.01
General Cable Technologies Corporation
|
Check for Price | Yes | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | INTERNAL WIRING FOR APPLIANCES AND ELECTRONIC EQUIPMENT | CSA; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 5.261 mm2 | POLYVINYL CHLORIDE | NO | 10 AWG | TIN | 4.67 mm | 105X30 | GENERAL CABLE TECHNOLOGIES CORP | unknown |