Parametric results for: C201A3 under Ceramic Capacitors

Filter Your Search

1 - 10 of 288 results

|
-
-
Manufacturer Part Number: c201a
Select parts from the table below to compare.
Compare
Compare
D90BC201A1SD
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 1009 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial Waffle Pack YES FLAT 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90BC201A1SBE
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 1009 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D70BC201A1PYE
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 0707 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D90BC201A1PXE
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 1009 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D70BC201A1LAT
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 0707 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Non-Specified TR YES FLAT; ONE SURFACE 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D90BC201A1LBT
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 1009 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Non-Specified TR YES FLAT; ONE SURFACE 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D70BC201A1TY
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 0707 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D90BC201A1SDD
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 1009 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D70BC201A1TYD
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 0707 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D90BC201A1SXD
Knowles Capacitors
Check for Price Yes Active 200 pF 100 V 0.025 % 1009 BC 0.025 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99