Filter Your Search
1 - 4 of 4 results
|
C2012Y5V1H225ZT
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0805 | unknown | TDK | |||||||||||||||||||||||||||||||
|
C2012Y5V1H225Z(125AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 80 % | 0805 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C(GENERAL) | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | TR | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | ||||||||||||
|
C2012Y5V1H225ZB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 50 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | |||||
|
C2012Y5V1H225ZT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 50 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 |