Filter Your Search
1 - 3 of 3 results
|
C2012X7T2V223K125AA
TDK Corporation
|
Check for Price Buy | Yes | Yes | Not Recommended | 22 nF | 350 V | 10 % | 0805 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-33% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2012X7T2V223K125AA
TDK Epcos
|
Check for Price Buy | Yes | Yes | Active | unknown | 0805 | TDK | ||||||||||||||||||||||||||||||
|
C2012X7T2V223K(125AA)
TDK Corporation
|
Check for Price Buy | Yes | Yes | Not Recommended | 22 nF | 350 V | 10 % | 0805 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-33% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |