Parametric results for: C2012X6S1C106M125AC under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: c2012x6s1c106m125ac
Select parts from the table below to compare.
Compare
Compare
C2012X6S1C106M125AC
TDK Epcos
Check for Price Yes Yes Active 0805 unknown TDK
C2012X6S1C106M(125AC)
TDK Corporation
Check for Price Yes Not Recommended 10 µF 16 V 20 % 0805 X6S 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm compliant TDK CORP , 0805 EAR99 8532.24.00.20
C2012X6S1C106M125AC
TDK Corporation
Check for Price Yes Yes Not Recommended 10 µF 16 V 20 % 0805 X6S 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm compliant TDK TDK CORP CHIP EAR99 8532.24.00.20
C2012X6S1C106M(125AC)
TDK Epcos
Check for Price Yes Yes Active 0805 unknown