Filter Your Search
1 - 9 of 9 results
Select Parts | Part Number |
---|
|
C2012JB1C225K
TDK Electronics
|
||
|
C2012JB1C225K
TDK Corporation
|
||
|
C2012JB1C225K125AA
TDK Corporation
|
||
|
C2012JB1C225K085AC
TDK Corporation
|
||
|
C2012JB1C225K085AC
TDK Electronics
|
||
|
C2012JB1C225KB
TDK Corporation
|
||
|
C2012JB1C225KT
TDK Corporation
|
||
|
C2012JB1C225K(125AA)
TDK Corporation
|
||
|
C2012JB1C225K125AA
TDK Electronics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Series
|
Temperature Coefficient
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Height
|
Length
|
Width
|
Part Package Code
|
Reach Compliance Code
|
Ihs Manufacturer
|
Package Description
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 0805 | unknown | ||||||||||||||||||||||||||||||||
Yes | Active | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | unknown | TDK CORP | , | EAR99 | 8532.24.00.20 | ||||||||||
Yes | Yes | Obsolete | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | TDK | ||||
Yes | Yes | Obsolete | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | compliant | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | TDK | ||||
Yes | Yes | Active | 0805 | unknown | ||||||||||||||||||||||||||||||||
Yes | Yes | Active | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C | C2012(1C,B/X5R/X7R) | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | |||
Yes | Yes | Obsolete | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | |||||
Yes | Obsolete | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | ||||||
Yes | Yes | Active | 0805 | unknown |
|
C2012JB1C225K
TDK Electronics
|
Check for Price | Yes | Yes | Active | 0805 | unknown | |||||||||||||||||||||||||||||||||
|
C2012JB1C225K
TDK Corporation
|
Check for Price | Yes | Active | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | unknown | TDK CORP | , | EAR99 | 8532.24.00.20 | |||||||||||
|
C2012JB1C225K125AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | TDK | |||||
|
C2012JB1C225K085AC
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | compliant | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | TDK | |||||
|
C2012JB1C225K085AC
TDK Electronics
|
Check for Price | Yes | Yes | Active | 0805 | unknown | |||||||||||||||||||||||||||||||||
|
C2012JB1C225KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C | C2012(1C,B/X5R/X7R) | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | ||||
|
C2012JB1C225KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | ||||||
|
C2012JB1C225K(125AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 16 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | |||||||
|
C2012JB1C225K125AA
TDK Electronics
|
Check for Price | Yes | Yes | Active | 0805 | unknown |