Parametric results for: C1Q1 under Electric Fuses

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: c1q1
Select parts from the table below to compare.
Compare
Compare
C1Q1.5
Bel Fuse
Check for Price Yes Yes Active 125 V 63 V 1.5 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 63 VDC: 50 A 100 A CE; CSA; UL e3 125 °C -55 °C 1206 SURFACE MOUNT TAPE AND REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.58 mm 580 µm 3.2 mm BEL FUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
C1Q1
Bel Fuse
Check for Price Yes Yes Active 125 V 63 V 1 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 63 VDC: 50 A 100 A CE; CSA; UL e3 125 °C -55 °C 1206 SURFACE MOUNT TAPE AND REEL YES MATTE TIN OVER NICKEL WRAPAROUND 1.58 mm 580 µm 3.2 mm BEL FUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
C1Q1.25
Bel Fuse
Check for Price Yes Yes Active 125 V 63 V 1.25 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 63 VDC: 50 A 100 A CE; CSA; UL e3 125 °C -55 °C 1206 SURFACE MOUNT TAPE AND REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.58 mm 580 µm 3.2 mm BEL FUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40