Filter Your Search
1 - 10 of 499 results
|
650C1B185F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 1.8 µF | 100 V | 1 % | 7862 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 5.842 mm | 19.812 mm | 15.748 mm | ELECTROCUBE INC | , 7862 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
330C1B103M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 10 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 330C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||
|
230C1B126K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 12 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 6.096 mm | 48.26 mm | 18.542 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
650C1B102F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 1 nF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||
|
650C1B184K
Electrocube Inc
|
Check for Price | Yes | Obsolete | 180 nF | 100 V | 10 % | 5329 | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 2.286 mm | 13.462 mm | 7.366 mm | ELECTROCUBE INC | , 5329 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
650C1B185G
Electrocube Inc
|
Check for Price | Yes | Obsolete | 1.8 µF | 100 V | 2 % | 7862 | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 5.842 mm | 19.812 mm | 15.748 mm | ELECTROCUBE INC | , 7862 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
330C1B154J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 330C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||
|
C1B103F/R
elpac by Inventus Power
|
Check for Price | Obsolete | 10 nF | 100 V | 1 % | 1 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
230C1B184J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 180 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 2.54 mm | 13.462 mm | 6.604 mm | ELECTROCUBE INC | , 5326 | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
230C1B184G
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 180 nF | 100 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 2.54 mm | 13.462 mm | 6.604 mm | ELECTROCUBE INC | , 5326 | compliant | EAR99 | 8532.25.00.60 |