Filter Your Search
1 - 2 of 2 results
|
C1906-15KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 1 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 700 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
C1906-15KGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 2 % | 22 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 700 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 152 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |