Filter Your Search
1 - 1 of 1 results
|
C1825X7R102-822KN6B
VENKEL LTD
|
Check for Price | Yes | Obsolete | 8.2 nF | 1 kV | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.75 mm | 4.57 mm | 6.35 mm | VENKEL LTD | , 1825 | compliant | EAR99 |