Filter Your Search
1 - 8 of 8 results
|
C1825T154J1RCCTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1825T154J1RCC7215
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 100 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | COTS | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 6.4 mm | 4.5 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1825T154J1RCC7025
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 100 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | |||||||
|
C1825T154J1RCC7210
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 100 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1825T154J1RCC7800
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 100 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | |||||||
|
C1825T154J1RCCTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | COTS | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 6.4 mm | 4.5 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1825T154J1RCC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1825T154J1RCC3325
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 100 V | 5 % | 1825 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 |